The PT02W-8-2S(027) from Amphenol is a circular connector with 2 contacts, a straight body orientation, and a solder termination method. It is designed for box mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector features a maximum voltage rating of 600VAC and is available in a 2-port configuration.
Checking distributor stock and pricing after the page loads.
Amphenol PT02W-8-2S(027) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.