This Amphenol connector features a circular design with six contacts, a straight body orientation, and a solder termination method. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 600VAC. The connector has a box mount and a single port, with a gender of receptacle and a termination method of solder.
Amphenol PT02W10-6SW-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02W10-6SW-P288 to view detailed technical specifications.
No datasheet is available for this part.