The PT02W12-98PX-072 is a 10-pin circular connector with a maximum operating voltage rating of 600VAC. It features a straight body orientation and is designed for box mount applications. The connector has a termination method of solder and a gender of RCP. It operates within a temperature range of -55 to 125°C. The connector has 10 terminals and 10 contacts, with a termination method of solder.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |