The PT03A-10-2P is a 2-position circular connector with a MIL-DTL-26482 Series I, PT series designation. It features a panel mount design with an aluminium shell and a maximum operating temperature of 125°C. The connector has a copper alloy contact material and a gold finish on the mating contact. It is available in bulk packaging and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |