The PT03A-10-2P328 is a 2-contact circular connector from Amphenol, designed for high-voltage applications. It features a straight body orientation and a jam nut mounting style. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 600VAC. It is rated for 10A of current and is suitable for use in a variety of electrical systems.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |