The PT03A-10-98S105 is a 6-contact circular connector with a maximum voltage rating of 600VAC and a maximum current rating of 5A. It features a jam nut mounting style and operates over a temperature range of -55°C to 125°C. The connector has a straight body orientation and is terminated using solder. It is designed for general use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |