This Amphenol PT03A-12-3S connector features a green color, gold-plated mating contacts, and a copper alloy construction. It is designed for panel and flange mounting, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has three positions and is packaged in bulk, with an unshielded design and solder termination. The shell is made of aluminium and has a cadmium finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT03A-12-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT03A-12-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.