The PT03A-12-3S328 circular connector features a straight body orientation and a jam nut mounting method. It has three terminals and a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for 1000VAC and 10A. It has a termination method of solder and a contact gender of RCP.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |