This 4-position circular connector features a silver finish and is designed for panel mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of copper alloy and has a gold-plated mating surface. The shell is made of aluminum with an electroless nickel finish and is unshielded. It is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT03A-12-4P(023) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT03A-12-4P(023) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.