The PT03A-14-12P433 is a 12-contact circular connector with a maximum operating voltage of 600VAC and a maximum current rating of 10/5A. It features a straight body orientation and is mounted using a jam nut. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for general use and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10/5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |