The PT03A-14-15S023 is a 15-contact circular connector with a maximum operating voltage of 600VAC and a maximum current rating of 10/5A. It features a jam nut mounting style and a straight body orientation. The connector is rated for operation between -55°C and 125°C. It is designed for general use and is suitable for applications requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10/5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |