The PT03A-14-19P021 is a 19-contact circular connector with a maximum operating voltage of 600VAC and a maximum current rating of 5A. It features a straight body orientation and a jam nut mounting style. The connector is designed to operate within a temperature range of -55 to 125°C. It has a termination method of solder and a contact gender of RCP. The connector is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |