The PT03A-14-2S014 is a circular connector with two SKT contacts and two RCP contacts. It features a straight body orientation and is terminated through soldering. The connector is designed for use in applications where a jam nut mounting method is required. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000VAC with a maximum current rating of 17A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 17A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |