The PT03A-14-91P001 is a circular connector with a 3-pin configuration, suitable for applications requiring high voltage and current ratings. It features a jam nut mounting style and a straight body orientation. The connector operates within a temperature range of -55C to 125C, making it suitable for use in various environments. The Amphenol PT03A-14-91P001 is designed to meet the demands of general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 5000VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |