The PT03A-18-11P001 is a circular connector with 11 contacts, a PIN type, and a straight body orientation. It features a solder termination method and a jam nut mounting style. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000VAC. It can handle a maximum current of 10A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |