The PT03A-18-11S314 is a circular connector with 11 SKT contacts, suitable for jam nut mounting. It features a maximum operating voltage of 1000VAC and a maximum current rating of 10A. The connector's operating temperature range spans from -55°C to 125°C. It is designed for general use and meets the requirements of various applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |