The PT03A-18-32P is a 32-position circular receptacle with a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It features a body made of aluminium, contacts made of copper alloy with gold plating, and a termination type of solder. The receptacle is designed for panel, flanges, or jam nut mounting and is part of the MIL-DTL-26482 Series I, PT series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Jam Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Compliant |
