The PT03A-18-5P014 is a circular connector with 5-pin PIN gender and straight body orientation. It features a jam nut mounting method and is rated for operation between -55°C and 125°C. The connector has a maximum voltage rating of 1000VAC and is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |