The PT03A-18-91P023 is a 6-pin circular connector with a PIN gender and straight body orientation. It features a jam nut mounting method and a termination method of solder. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 5000VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 5000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |