The PT03A-20-24P is a 24-contact circular connector from Amphenol, designed for high-voltage applications. It features a straight body orientation and a jam nut mounting method. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. It can handle a maximum current of 5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |