This 41-position female circular connector features gold contact plating and a current rating of 7.5A. It is designed for panel, flanges, or jam nut mounting and can operate within a temperature range of -55°C to 125°C. The connector is part of the MIL-DTL-26482 Series I, PT series and is available in bulk packaging.
Amphenol PT03A-20-41P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT03A-20-41P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.