The PT03A-22-55S013 is a 55-contact circular connector with a SKT contact gender and RCP gender. It features a straight body orientation and is terminated with solder. The connector is designed for jam nut mounting and has a maximum operating temperature range of -55 to 125°C. It is rated for 600VAC and 5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |