This 55-contact circular connector features a SKT contact gender and RCP gender, with a maximum voltage rating of 600VAC and a maximum current rating of 5A. The connector is designed for use in a wide temperature range of -55 to 125°C. It has a straight body orientation and is terminated using solder. The connector is mounted using a jam nut and has a termination method of solder.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |