The PT03A-22-55S397 is a 55-contact circular connector from Amphenol. It features a SKT contact gender and a RCP gender, with a maximum voltage rating of 600VAC and a maximum current rating of 5A. The connector has a straight body orientation and is terminated with solder. It is designed for use in applications where a jam nut mounting is required, and has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |