The PT03A-24-61P023 is a 61-contact circular connector with a PIN contact gender and a straight body orientation. It features a solder termination method and a jam nut mounting style. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. It can handle a maximum current of 5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |