The PT03A-8-4P023 is a circular connector with a pin contact gender and 4 number of contacts. It features a solder termination method and a straight body orientation. The connector is designed for jam nut mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is rated for 600VAC and 5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |