
This 15-position receptacle connector features a current rating of 13A and operates within a temperature range of -55°C to 125°C. It is designed for panel mount applications and is constructed from aluminium with a cadmium plating. The contacts are made from copper alloy with a gold plating and are solder terminated. The connector is compliant with the MIL-DTL-26482 Series I, PT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT03A14-15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT03A14-15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.