The PT03C-16-8P101 is an 8-contact circular connector from Amphenol, featuring a PIN contact gender and a straight body orientation. It is designed for solder termination and can be mounted using a jam nut. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000VAC, with a maximum current rating of 10A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |