The PT03E12-8S is an 8-position receptacle with a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It features a panel mount design with flanges and is made from aluminium with a cadmium plating. The contacts are made from copper alloy with a gold plating. This receptacle is part of the MIL-DTL-26482 Series I and is rated as environment resistant.
Amphenol PT03E12-8S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT03E12-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.