
This 61-position circular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 61 copper alloy contacts with a gold finish on the mating side. The connector is made of aluminium with a cadmium finish and is not radiation hardened. It is available in bulk packaging and has a straight orientation. The connector is unshielded and terminated with solder.
Amphenol PT04A-24-61P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.