Conn MIL-C-26482 Circular PIN 61 POS Solder ST Panel Mount 61 Terminal 1 Port
Amphenol PT04A24-61PY technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT04A24-61PY to view detailed technical specifications.
No datasheet is available for this part.