This 30-position panel mount connector features gold contact plating and a current rating of 13A. It is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is available in bulk packaging and is rated for environment resistance. It is part of the MIL-DTL-26482 Series I, PT series and is terminated with solder.
Amphenol PT04E-18-30S technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.