
The PT05A-10-6SW connector features a body made of aluminium with a cadmium plating, while the contacts are made of copper alloy with a gold plating. It has a straight orientation and a termination type of solder. The connector is packaged in bulk and is not radiation hardened or SVHC compliant.
Amphenol PT05A-10-6SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Box |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT05A-10-6SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.