
This 12-position, 14-contact box mount connector features gold-plated contacts with a current rating of 7.5A and a voltage rating of 600V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is part of the MIL-DTL-26482 Series I, PT, and is packaged in bulk. It is made of aluminum with a cadmium finish and has a cadmium plating.
Amphenol PT05A-12-14P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05A-12-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.