Circular connector, receptacle gender, featuring 4 positions and 4 contacts. This straight, box mount connector utilizes copper alloy contacts with gold plating for reliable mating. Constructed with an aluminum shell, cadmium plated for durability, it operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-26482 standards. Termination is via solder.
Amphenol PT05A-12-4SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05A-12-4SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.