
The PT05A-12-8S is an 8-position free hanging circular connector with 8 copper alloy contacts and a gold-plated mating finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of aluminum with a cadmium shell finish and is not radiation hardened. It is available in bulk packaging and features a straight orientation with a solder termination.
Amphenol PT05A-12-8S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05A-12-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.