The PT05A-14-15S021 is a 15-contact circular connector from Amphenol, designed for box mount applications. It features a maximum operating voltage of 600VAC and a maximum current rating of 10A. The connector has a straight body orientation and a solder termination method. It is rated for operation between -55°C and 125°C. The PT05A-14-15S021 is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10/5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |