This Amphenol PT05A-14-16P connector features a female gender, 4 positions, and 4 contacts. It has a box mount package type and is made of copper alloy with a gold mating contact finish. The connector operates within a temperature range of -55°C to 125°C and has an aluminium shell with a cadmium finish. It is available in bulk packaging and is not radiation hardened.
Amphenol PT05A-14-16P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05A-14-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.