
This 18-position female box mount connector is designed for use in harsh environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a copper alloy contact material and a gold finish on the mating contact. The connector is made of aluminum with a cadmium shell finish and is not radiation hardened. It is available in bulk packaging and is suitable for use in general applications.
Amphenol PT05A-14-18S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05A-14-18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
