
The PT05A-14-19P is a 14-pin circular connector with 19 positions, rated for 7.5A current and operating between -55°C and 125°C. It features gold-plated contacts and a copper alloy body with an aluminium shell. The connector is compliant with the MIL-DTL-26482 standard and is available in bulk packaging.
Amphenol PT05A-14-19P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05A-14-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.