The PT05A-14-19S330 is a 19-contact SKT circular connector from Amphenol, suitable for box mount applications. It features a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. The connector has a straight body orientation and a solder termination method. It is designed for use in general applications and is rated for a maximum current of 5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |