
This connector features a copper alloy contact material with gold plating, and a maximum operating temperature of 125°C. It is designed for use in environments as low as -55°C. The connector is a 5-contact box mount type, with a straight orientation. It meets the military standard MIL-DTL-26482 and is available in bulk packaging.
Amphenol PT05A-14-5PZ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | PT 26482 I |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05A-14-5PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.