This 5-contact female box mount connector features an aluminium body and gold plated copper alloy contacts. It is designed for use in applications where a secure and reliable connection is required. The connector is packaged in bulk and is not radiation hardened. It meets the requirements for Reach SVHC compliance, although the exact status is unknown.
Amphenol PT05A-14-5SX technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Box |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05A-14-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.