FILTER UNIT, 80MM - More Details
Amphenol PT05A-18-32P(011) technical specifications.
| Mount | Box |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PT05A-18-32P(011) to view detailed technical specifications.
No datasheet is available for this part.