This 5-position circular connector features a gold contact plating and a current rating of 23A. It operates within a temperature range of -55°C to 125°C. The connector is designed for free-hanging mount and is available in bulk packaging. It conforms to the MIL-DTL-26482 Series I, PT series.
Amphenol PT05A-18-5P technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT05A-18-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.