
Conn Circular SKT 41 POS Solder ST Box Mount 41 Terminal 1 Port
Amphenol PT05A-22-41S technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05A-22-41S to view detailed technical specifications.
No datasheet is available for this part.