This 2-position, 2-contact connector features a green color and is designed for free hanging or box mount applications. The contacts are made of copper alloy with a gold finish and are suitable for operating temperatures between -55°C and 125°C. The connector has a cadmium shell finish and is made of aluminum, with a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT05A-8-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05A-8-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.