The PT05A14-12S-023 is a 12-contact free-hanging connector from Amphenol, rated for 13A. It features a body made of aluminium, with copper contacts plated with gold. The connector is available in bulk packaging and is compliant with RoHS regulations. It has a temperature range of -55°C to 125°C and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |