This connector features 18 copper alloy contacts with gold plating, suitable for operating temperatures between -55°C and 125°C. It is packaged in bulk and is compliant with RoHS regulations. The connector is designed for straight PCB mounting and does not include strain relief.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |