The PT05A14-18SW-023 is an 18-position free hanging connector from Amphenol, rated for 7.5A and operating within a temperature range of -55°C to 125°C. It features gold contact plating and is packaged in bulk. This connector is part of the MIL-DTL-26482 Series I, PT series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |